Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99SP08TRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN6590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 50+ | $5.440 |
| 100+ | $4.990 |
| 250+ | $4.510 |
| 500+ | $3.920 |
| 1000+ | $3.110 |
| 2500+ | $2.950 |
| 5000+ | $2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99SP08TRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN6590
Power Load Switch TypeHigh Side
Input Voltage5.5V
Current Limit900mA
On State Resistance1.3ohm
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Technical Specifications
Power Load Switch Type
High Side
Current Limit
900mA
No. of Pins
32Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
5.5V
On State Resistance
1.3ohm
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
