Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99BM1T-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel14AM7345RL
Cut Tape14AM7345
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.790 | $6.79 |
| Total Price | $6.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 50+ | $4.960 |
| 100+ | $4.560 |
| 250+ | $4.390 |
| 500+ | $4.330 |
| 1000+ | $4.300 |
| 2500+ | $4.060 |
| 5000+ | $3.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99BM1T-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel14AM7345RL
Cut Tape14AM7345
IC FunctionTransceiver
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Transceiver
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
