Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965P-FPCopy
Manufacturer Standard Lead Time65 weeks
Newark Part No.51AM4016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $4.910 |
| 25+ | $4.300 |
| 50+ | $4.030 |
| 100+ | $3.490 |
| 250+ | $2.940 |
| 500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965P-FPCopy
Manufacturer Standard Lead Time65 weeks
Newark Part No.51AM4016
Battery Type-
Battery ProtectionHigh Voltage, Short Circuit
No. of Cells-
Shutdown Current-
IC Case / PackageTQFP-EP
No. of Pins32Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
IC Case / Package
TQFP-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Battery Protection
High Voltage, Short Circuit
Shutdown Current
-
No. of Pins
32Pins
Supply Voltage Max
-
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
