Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9962Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN5790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $4.220 |
| 25+ | $3.890 |
| 50+ | $3.710 |
| 100+ | $3.530 |
| 250+ | $3.350 |
| 500+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9962Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN5790
Battery TypeLi-Ion, Li-Pol
InterfacesI2C
No. of Cells10Cells
Supply Voltage Min5.7V
Supply Voltage Max50V
IC Case / PackageTQFP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
10Cells
Supply Voltage Max
50V
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Supply Voltage Min
5.7V
IC Case / Package
TQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
