Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9962-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN6591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 50+ | $5.340 |
| 100+ | $4.900 |
| 250+ | $4.430 |
| 500+ | $3.850 |
| 1000+ | $3.050 |
| 2500+ | $2.900 |
| 5000+ | $2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9962-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN6591
Battery TypeLi-Ion, Li-Pol
InterfacesI2C
No. of Cells10Cells
Supply Voltage Min5.7V
Supply Voltage Max50V
IC Case / PackageTQFP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
10Cells
Supply Voltage Max
50V
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Supply Voltage Min
5.7V
IC Case / Package
TQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
