Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9779WD-SPI-TRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.11AN5787
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 50+ | $11.120 |
| 100+ | $10.260 |
| 250+ | $10.050 |
| 500+ | $9.850 |
| 1000+ | $9.640 |
| 2500+ | $9.440 |
| 5000+ | $9.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9779WD-SPI-TRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.11AN5787
IC FunctionMultifunction IC for Engine Management System
Supply Voltage Min6V
Supply Voltage Max18V
IC Package TypeHiQUAD
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Function
Multifunction IC for Engine Management System
Supply Voltage Max
18V
No. of Pins
64Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
6V
IC Package Type
HiQUAD
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
