Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9396BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN5785
Your Part Number
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.570 |
| 25+ | $5.070 |
| 50+ | $4.720 |
| 100+ | $4.400 |
| 250+ | $3.700 |
| 500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9396BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN5785
IC FunctionAutomotive Multiple Power Supply IC
Supply Voltage Min4.5V
Supply Voltage Max19V
IC Package TypeTQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max135°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Automotive Multiple Power Supply IC
Supply Voltage Max
19V
No. of Pins
64Pins
Operating Temperature Max
135°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4.5V
IC Package Type
TQFP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
