Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L12ACZ-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AC9224
Product Range-12V 100mA Linear Voltage Regulators
Your Part Number
1,189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.353 |
| 15+ | $0.247 |
| 25+ | $0.220 |
Price for:Each
Minimum: 5
Multiple: 5
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L12ACZ-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AC9224
Product Range-12V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom-12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom-12V
Output Voltage Nom-12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Output Current100mA
Input Voltage Max-19V
Product Range-12V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L79L series of three-terminal negative regulator employ internal current limiting and thermal shutdown making them essentially indestructible.
- Output current up to 100mA
- Thermal overload protection
- Short-circuit protection
- No external components are required
- Output tolerance of +4%
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
-12V
Output Voltage Max
-
Output Current
100mA
Product Range
-12V 100mA Linear Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-12V
No. of Outputs
1Outputs
Output Voltage - Nom
-12V
Output Voltage Min
-
Input Voltage Min
-35V
Input Voltage Max
-19V
Max Output Current
100mA
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
