Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M15CDT-TR
Newark Part No.
Re-Reel51AC2022
Cut Tape51AC2022
Product Range7815 Voltage Regulators
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 10+ | $0.386 |
| 25+ | $0.349 |
| 50+ | $0.329 |
| 100+ | $0.308 |
| 250+ | $0.288 |
| 500+ | $0.248 |
| 1000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M15CDT-TR
Newark Part No.
Re-Reel51AC2022
Cut Tape51AC2022
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom15V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom15V
Adjustable Output Voltage Max-
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Output Current500mA
Input Voltage Max35V
Product Range7815 Voltage Regulators
Linear Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for L78M15CDT-TR
1 Product Found
Product Overview
L78M series of three-terminal positive regulator. It can provide local on-card regulation, eliminating the distribution problems associated with single point regulation.
- Output current up to 0.5A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- Guaranteed in extended temperature range
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Nom
15V
Output Voltage Max
-
Output Current
500mA
Product Range
7815 Voltage Regulators
Max Output Current
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
23V
Input Voltage Max
35V
Linear Regulator Case Style
TO-252 (DPAK)
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate