Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M15ABDT-TRCopy
Newark Part No.94W8528
Product Range7815 Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.234 |
| 5000+ | $0.199 |
| 10000+ | $0.173 |
| 15000+ | $0.155 |
| 25000+ | $0.137 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M15ABDT-TRCopy
Newark Part No.94W8528
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom15V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom15V
Output Voltage Nom15V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Output Current500mA
Product Range7815 Voltage Regulators
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7815 Voltage Regulators
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Output Current
500mA
Output Current Max
500mA
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for L78M15ABDT-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
