Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L15ACZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53AH7080
Product Range15V 100mA Linear Voltage Regulators
Your Part Number
3,991 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.353 |
| 10+ | $0.247 |
| 100+ | $0.194 |
| 500+ | $0.172 |
| 1000+ | $0.151 |
| 2500+ | $0.130 |
| 10000+ | $0.123 |
| 25000+ | $0.104 |
Price for:Each
Minimum: 5
Multiple: 5
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L15ACZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53AH7080
Product Range15V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom15V
Adjustable Output Voltage Max-
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Output Current100mA
Product Range15V 100mA Linear Voltage Regulators
Linear Regulator Case StyleTO-92
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Output Voltage - Nom
15V
Output Voltage Nom
15V
Output Voltage Max
-
Input Voltage Max
30V
Product Range
15V 100mA Linear Voltage Regulators
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Output Current
100mA
Linear Regulator Case Style
TO-92
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for L78L15ACZ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
