Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ACV-DG
Newark Part No.47AK6648
Product Range15V 1.5A Linear Voltage Regulators
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 10+ | $0.362 |
| 100+ | $0.358 |
| 500+ | $0.355 |
| 1000+ | $0.351 |
| 2500+ | $0.296 |
| 10000+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ACV-DG
Newark Part No.47AK6648
Product Range15V 1.5A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max35V
Output Current1.5A
Product Range15V 1.5A Linear Voltage Regulators
Output Current Max1.5A
Linear Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Output Voltage Nom
15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
35V
Product Range
15V 1.5A Linear Voltage Regulators
Linear Regulator Case Style
TO-220
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Min
-
Input Voltage Min
-
Output Current
1.5A
Output Current Max
1.5A
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
