Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7812ACV-DGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AH9794
Product Range12V 1.5A Linear Voltage Regulators
Your Part Number
1,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.621 |
| 100+ | $0.501 |
| 500+ | $0.453 |
| 1000+ | $0.438 |
| 2500+ | $0.422 |
| 10000+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7812ACV-DGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AH9794
Product Range12V 1.5A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max35V
Output Current1.5A
Product Range12V 1.5A Linear Voltage Regulators
Linear Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
12V 1.5A Linear Voltage Regulators
Output Current Max
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Min
-
Input Voltage Min
-
Output Current
1.5A
Linear Regulator Case Style
TO-220
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
