Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805CDT-TR
Newark Part No.
Re-Reel51AC9208
Cut Tape51AC9208
Product Range5V 1.5A Linear Voltage Regulators
Your Part Number
Technical Datasheet
11,223 In Stock
Need more?
241 Delivery in 1-3 Business Days(US stock)
10982 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.619 |
| 25+ | $0.556 |
| 50+ | $0.523 |
| 100+ | $0.489 |
| 250+ | $0.425 |
| 500+ | $0.327 |
| 1000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805CDT-TR
Newark Part No.
Re-Reel51AC9208
Cut Tape51AC9208
Product Range5V 1.5A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Output Current1.5A
Product Range5V 1.5A Linear Voltage Regulators
Output Current Max1.5A
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
5V 1.5A Linear Voltage Regulators
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Output Current
1.5A
Output Current Max
1.5A
Output Current Max
1.5A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate