Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6235PDCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 86W0498 |
| Your Part Number | |
| Technical Datasheet |
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $7.750 |
| 100+ | $6.650 |
| 500+ | $6.250 |
| 1000+ | $6.180 |
| 2500+ | $6.060 |
| 10000+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6235PDCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 86W0498 |
| Technical Datasheet | |
| IC Type | Motor Driver |
| Motor Type | Three Phase Brushless DC |
| No. of Outputs | 1Outputs |
| Output Current | 2.8A |
| Output Voltage | 52V |
| IC Case / Package | SOIC |
| No. of Pins | 36Pins |
| Supply Voltage Min | 8V |
| Supply Voltage Max | 52V |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | SOIC |
Technical Specifications
| IC Type | Motor Driver |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage | 52V |
| No. of Pins | 36Pins |
| Supply Voltage Max | 52V |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | SOIC |
| Motor Type | Three Phase Brushless DC |
|---|---|
| Output Current | 2.8A |
| IC Case / Package | SOIC |
| Supply Voltage Min | 8V |
| Operating Temperature Min | -25°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
