Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL5973D013TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0074
Re-Reel94W8511RL
Cut Tape94W8511
Your Part Number
7,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.280 | $0.00 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.290 |
| 10+ | $1.700 |
| 15+ | $1.630 |
| 25+ | $1.550 |
| 50+ | $1.470 |
| 125+ | $1.390 |
| 250+ | $1.310 |
| 500+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.280 |
| 7500+ | $1.240 |
| 12500+ | $1.220 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL5973D013TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0074
Re-Reel94W8511RL
Cut Tape94W8511
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max36V
Max Output Current2.5A
Output Current2.5A
IC Case / PackageHSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.235V
Output Voltage Max35V
Efficiency90%
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Switching Frequency275kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
2.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
35V
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
275kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
2.5A
IC Case / Package
HSOP
IC Mounting
Surface Mount
Output Voltage Min
1.235V
Efficiency
90%
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
