Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4995JTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.11AN5782
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.945 |
| 100+ | $0.933 |
| 250+ | $0.921 |
| 500+ | $0.909 |
| 1000+ | $0.897 |
| 2500+ | $0.885 |
| 5000+ | $0.873 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4995JTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.11AN5782
Product Range5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.6V
Input Voltage Max31V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackagePowerSSO-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 500mA LDO Voltage Regulators
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
31V
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
150°C
SVHC
No SVHC (05-Nov-2025)
Input Voltage Min
5.6V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
270mV
IC Case / Package
PowerSSO-EP
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
