Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4983ATRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN6427
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $2.150 |
| 100+ | $1.950 |
| 250+ | $1.740 |
| 500+ | $1.530 |
| 1000+ | $1.320 |
| 2500+ | $1.210 |
| 5000+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4983ATRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN6427
PFC Mode of OperationContinuous Conduction Mode
Control ModePeak Current
Frequency ModeFixed
Supply Voltage Min10V
Supply Voltage Max24.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min60kHz
Switching Frequency Max71kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
24.5V
No. of Pins
8Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
71kHz
Operating Temperature Max
150°C
Qualification
-
Control Mode
Peak Current
Supply Voltage Min
10V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
60kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
