Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4981AD013TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel45Y5616
Re-Reel38Y7867RL
Cut Tape38Y7867
Your Part Number
845 In Stock
3,460 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.620 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 50+ | $2.500 |
| 100+ | $2.260 |
| 250+ | $2.140 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.040 |
| 5000+ | $1.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.200 |
| 3000+ | $2.130 |
| 5000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4981AD013TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel45Y5616
Re-Reel38Y7867RL
Cut Tape38Y7867
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min-
Supply Voltage Max19.5V
IC Case / PackageSOIC
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ100kHz
Switching Frequency Min85kHz
Switching Frequency Max115kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency100kHz
Operating Supply Current12mA
Startup Current300µA
UVLO14.5V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
19.5V
No. of Pins
20Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
115kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
12mA
UVLO
14.5V
Control Mode
Average Current
Supply Voltage Min
-
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
85kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
100kHz
Startup Current
300µA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
