Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4960
Newark Part No.05M6673
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min9V
Input Voltage Max46V
Max Output Current2.5A
Output Current2.5A
IC Case / PackageHeptawatt
No. of Pins7Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min5.1V
Output Voltage Max40V
Switching Frequency Typ100kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseHEPTAWATT
Automotive Qualification Standard-
Switching Frequency115kHz
Product Overview
The L4960 is a Monolithic Power Switching Regulator IC delivering 2.5A at a voltage variable from 5 to 40V in step down configuration. Efficient operation at switching frequencies up to 150kHz allows a reduction in the size and cost of external filter components. This device is particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life. Each type employs internal current limiting, anti-saturation circuit, thermal shutdown and safe area protection.
- Precise (±2%) on-chip reference
- High switching frequency
- Very high efficiency (up to 90%)
- Very few external components
- Soft start
- Internal limiting current
- Thermal shutdown
- Short-circuit protection
- Reverse polarity protection
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
9V
Max Output Current
2.5A
IC Case / Package
Heptawatt
IC Mounting
Through Hole
Output Voltage Min
5.1V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
HEPTAWATT
Switching Frequency
115kHz
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
46V
Output Current
2.5A
No. of Pins
7Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
90%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
