Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL294
Newark Part No.89K0733
Technical Datasheet
IC TypeMotor Driver
Motor Type-
No. of Outputs2Outputs
Output Current4.5A
Output Voltage2V
IC Case / PackageMultiwatt
No. of Pins11Pins
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleMultiwatt
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
2V
No. of Pins
11Pins
Supply Voltage Max
16V
Operating Temperature Max
-
Product Range
-
SVHC
To Be Advised
Driver Case Style
Multiwatt
Motor Type
-
Output Current
4.5A
IC Case / Package
Multiwatt
Supply Voltage Min
4.5V
Operating Temperature Min
-
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
