Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4060YM013TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel18AC7391RL
Cut Tape18AC7391
Your Part Number
2,492 In Stock
14,994 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.690 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.690 |
| 10+ | $0.488 |
| 25+ | $0.437 |
| 50+ | $0.410 |
| 100+ | $0.382 |
| 250+ | $0.355 |
| 500+ | $0.340 |
| 1000+ | $0.282 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4060YM013TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel18AC7391RL
Cut Tape18AC7391
Technical Datasheet
Logic Family / Base NumberHCF4060
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum16383
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number4060
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HCF4060
Clock Frequency
24MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Base Number
4060
Operating Temperature Max
125°C
MSL
-
Counter Type
Ripple Carry Binary / Divider
Count Maximum
16383
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
