Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLSERVO1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.20AM6117
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.690 |
Price for:Each
Minimum: 1
Multiple: 1
$196.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLSERVO1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.20AM6117
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32G431VBx3, STSPIN32G4
Kit Application TypePower Management - Motor Control
Application Sub TypeServo Motor
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameSTM32
Kit ContentsReference Design Board STM32G431VBx3
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Motor Control
Core Architecture
ARM
Silicon Family Name
STM32
Product Range
-
Silicon Core Number
STM32G431VBx3, STSPIN32G4
Application Sub Type
Servo Motor
Core Sub-Architecture
Cortex-M4
Kit Contents
Reference Design Board STM32G431VBx3
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
