Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-4BC6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33R0017RL
Cut Tape33R0017
Product RangeESDA6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.431 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.431 |
| 15+ | $0.266 |
| 25+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-4BC6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33R0017RL
Cut Tape33R0017
Product RangeESDA6
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage6.1V
Power Dissipation Pd80W
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
80W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6.1V
Product Range
ESDA6
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESDA6V1-4BC6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
