Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5WYCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel21AM9583RL
Cut Tape21AM9583
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.373 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.373 |
| 10+ | $0.240 |
| 15+ | $0.220 |
| 25+ | $0.199 |
| 50+ | $0.179 |
| 125+ | $0.159 |
| 250+ | $0.141 |
| 500+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5WYCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel21AM9583RL
Cut Tape21AM9583
Clamping Voltage Vc Max14.5V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14.5V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
