Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF03-SIM02M8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4900
Re-Reel07AH6553RL
Cut Tape07AH6553
Product RangeEMIF Series
Your Part Number
7,809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.345 | $0.00 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.571 |
| 10+ | $0.478 |
| 15+ | $0.463 |
| 25+ | $0.447 |
| 50+ | $0.425 |
| 125+ | $0.404 |
| 250+ | $0.379 |
| 500+ | $0.361 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.345 |
| 9000+ | $0.321 |
| 15000+ | $0.311 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF03-SIM02M8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4900
Re-Reel07AH6553RL
Cut Tape07AH6553
Product RangeEMIF Series
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines3 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageµQFN
No. of Pins8Pins
Product RangeEMIF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
3 Data Lines
Filter Case / Package
µQFN
Product Range
EMIF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
