New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Filters
                                                                                                  4. Integrated Passive Filters
                                                                                                  Print Page

                                                                                                  ECMF02-2HSMX6

                                                                                                  Common Mode Filter, USB 2.0, µQFN-6

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS ECMF02-2HSMX6
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoECMF02-2HSMX6
                                                                                                  Newark Part No.
                                                                                                  Re-Reel62X4934
                                                                                                  Cut Tape62X4934
                                                                                                  Product RangeECMF Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.58
                                                                                                  10+$0.50
                                                                                                  25+$0.46
                                                                                                  50+$0.44
                                                                                                  100+$0.42
                                                                                                  250+$0.40
                                                                                                  500+$0.38
                                                                                                  1000+$0.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoECMF02-2HSMX6
                                                                                                  Newark Part No.
                                                                                                  Re-Reel62X4934
                                                                                                  Cut Tape62X4934
                                                                                                  Product RangeECMF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  EMI Filter TypeCommon Mode Filter with ESD Protection
                                                                                                  No. of Data Lines2 Data Lines
                                                                                                  Filter CircuitCommon-Mode
                                                                                                  Filter Case / PackageµQFN
                                                                                                  No. of Pins6Pins
                                                                                                  Product RangeECMF Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Alternatives for ECMF02-2HSMX6

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  ESD protected common mode filter for USB3.0 interface. It is suitable for use in Consumer and computer electronics featuring USB3.0 such as: personal computer, notebook, tablet, set-top boxes, PC graphic cards and telecom application.

                                                                                                  • High common mode attenuation (-10dB at 300MHz, -20dB at 2.4, 5GHz and -15dB from 500MHz to 6GHz)
                                                                                                  • Compliant with USB3.0 eye diagram
                                                                                                  • Small and thin package 1.5mm x 1.7mm x 0.5mm
                                                                                                  • High reduction of parasitic elements through integration
                                                                                                  • ESD protection compliant with IEC 61000-4-2 level 4 standards (8 kV contact)
                                                                                                  • Suppress the common mode noise but keep signal integrity
                                                                                                  • Low PCB space consumption
                                                                                                  • Save components count
                                                                                                  • Make the application robust against ESD strikes from external environment

                                                                                                  Technical Specifications

                                                                                                  EMI Filter Type

                                                                                                  Common Mode Filter with ESD Protection

                                                                                                  Filter Circuit

                                                                                                  Common-Mode

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Data Lines

                                                                                                  2 Data Lines

                                                                                                  Filter Case / Package

                                                                                                  µQFN

                                                                                                  Product Range

                                                                                                  ECMF Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.