Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-2AMX6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4881
Re-Reel98Y2152RL
Cut Tape98Y2152
Product RangeECMF Series
Your Part Number
33,103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.300 | $0.00 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 50+ | $0.298 |
| 100+ | $0.281 |
| 250+ | $0.260 |
| 500+ | $0.245 |
| 1000+ | $0.231 |
| 2500+ | $0.226 |
| 5000+ | $0.222 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.300 |
| 9000+ | $0.281 |
| 15000+ | $0.278 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-2AMX6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4881
Re-Reel98Y2152RL
Cut Tape98Y2152
Product RangeECMF Series
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitCommon-Mode
Filter Case / PackageQFN
No. of Pins6Pins
Product RangeECMF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case / Package
QFN
Product Range
ECMF Series
Alternatives for ECMF02-2AMX6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
