Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-5V8Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y4493
Product RangeBZW06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.169 |
| 3000+ | $0.161 |
| 6000+ | $0.145 |
| 12000+ | $0.133 |
| 18000+ | $0.126 |
| 30000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-5V8Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y4493
Product RangeBZW06
Technical Datasheet
Product RangeBZW06
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm5.8V
Reverse Standoff Voltage5.8V
Clamping Voltage Vc Max13.4V
Clamping Voltage Max13.4V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage6.45V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BZW06
Reverse Stand-Off Voltage Vrwm
5.8V
Clamping Voltage Vc Max
13.4V
Diode Case Style
DO-15
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5.8V
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.45V
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BZW06-5V8
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
