Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUL138
Newark Part No.61M5106
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUL138
Newark Part No.61M5106
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current5A
Power Dissipation Pd80W
Power Dissipation80W
DC Collector Current5A
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Power Dissipation Pd
80W
DC Collector Current
5A
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
5A
Power Dissipation
80W
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate