Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-800RGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.25M7894
Your Part Number
612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $6.500 |
| 25+ | $6.040 |
| 50+ | $5.570 |
| 100+ | $5.100 |
| 250+ | $4.640 |
| 500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-800RGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.25M7894
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max80mA
Average On State Current32A
On State RMS Current50A
Thyristor Case StyleTOP-3
No. of Pins-
Peak Non Repetitive Surge Current580A
Holding Current Max150mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
32A
Thyristor Case Style
TOP-3
Peak Non Repetitive Surge Current
580A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
80mA
On State RMS Current
50A
No. of Pins
-
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
