Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-332VTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82AK9938RL
Cut Tape82AK9938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 50+ | $2.000 |
| 100+ | $1.790 |
| 250+ | $1.700 |
| 500+ | $1.660 |
| 1000+ | $1.570 |
| 2500+ | $1.520 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-332VTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82AK9938RL
Cut Tape82AK9938
RF Primary FunctionTransceiver
Data Rate2Mbps
RF / IF ModulationGFSK
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current3.4mA
IC Case / PackageWLCSP
No. of Pins36Pins
RF IC Case StyleWLCSP
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current4.3mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Power (dBm)8dBm
Sensitivity dBm-97dBm
Product Range-
RF Transceiver ApplicationsHome, Industrial Automation, Smart Lighting, Security/Proximity, Remote Control
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Frequency Max
2.4835GHz
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Output Power (dBm)
8dBm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
2Mbps
Supply Voltage Min
1.7V
Frequency Min
2.4GHz
Receiving Current
3.4mA
No. of Pins
36Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
4.3mA
Operating Temperature Max
105°C
Sensitivity dBm
-97dBm
RF Transceiver Applications
Home, Industrial Automation, Smart Lighting, Security/Proximity, Remote Control
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
