Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT60JFILMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58M3986RL
Cut Tape58M3986
Product RangeBAT60
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.352 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.352 |
| 10+ | $0.221 |
| 15+ | $0.205 |
| 25+ | $0.189 |
| 50+ | $0.173 |
| 125+ | $0.143 |
| 250+ | $0.126 |
| 500+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT60JFILMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58M3986RL
Cut Tape58M3986
Product RangeBAT60
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage10V
Average Forward Current3A
Forward Voltage Max580mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT60
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
3A
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
BAT60
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
10V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
