Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.051 |
| 30000+ | $0.051 |
| 60000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT30F4
Newark Part No.98AK5364
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current300mA
Forward Voltage Max310mV
Forward Surge Current4A
Operating Temperature Max85°C
Diode Case Style0201
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Forward Surge Current
4A
Diode Case Style
0201
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
310mV
Operating Temperature Max
85°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAT30F4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
