Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI2-03D3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel20AM2222RL
Cut Tape20AM2222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.727 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 50+ | $0.609 |
| 100+ | $0.567 |
| 250+ | $0.541 |
| 500+ | $0.523 |
| 1000+ | $0.506 |
| 2500+ | $0.496 |
| 5000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI2-03D3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel20AM2222RL
Cut Tape20AM2222
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.85dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min860MHz
Frequency Max930MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
860MHz
Product Range
-
Insertion Loss
1.85dB
Balun Case Style
Flip-Chip
Frequency Max
930MHz
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
