Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoASM330LHBG1TR
Newark Part No.92AM0436
Your Part Number
119 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 10+ | $12.300 |
| 25+ | $11.800 |
| 50+ | $11.330 |
| 100+ | $10.900 |
| 250+ | $10.590 |
| 500+ | $10.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoASM330LHBG1TR
Newark Part No.92AM0436
Technical Datasheet
Sensor TypeIMU 6-Axis Sensor
Sensing AxisX, Y, Z
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Output InterfaceDigital - I2C, I3C, SPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
IMU 6-Axis Sensor
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
Digital - I2C, I3C, SPI
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Sensing Axis
X, Y, Z
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
