Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MCU-C4MLIT3Copy
Newark Part No.51AM7561
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.260 |
Price for:Each
Minimum: 1
Multiple: 1
$109.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-MCU-C4MLIT3Copy
Newark Part No.51AM7561
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSPC5
Core ArchitecturePower Architecture
Core Sub-Architecturee200z420n3, e200z0
Silicon Core NumberSPC58EC80E5QMC1Y
Kit ContentsDiscovery Board SPC58EC80E5QMC1Y
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
SPC5
Core Sub-Architecture
e200z420n3, e200z0
Kit Contents
Discovery Board SPC58EC80E5QMC1Y
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
SPC58EC80E5QMC1Y
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
