Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | AEK-COM-10BASETCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25AM5201 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.580 |
Price for:Each
Minimum: 1
Multiple: 1
$103.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | AEK-COM-10BASETCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25AM5201 |
| Kit Application Type | Power Management |
| Application Sub Type | 10BASE-T1S Ethernet Controller |
| Silicon Manufacturer | STMicroelectronics |
| Silicon Core Number | SPSB0813-TR |
| Product Range | - |
| Kit Contents | Evaluation Board SPSB0813-TR |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Kit Application Type | Power Management |
|---|---|
| Silicon Manufacturer | STMicroelectronics |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Application Sub Type | 10BASE-T1S Ethernet Controller |
|---|---|
| Silicon Core Number | SPSB0813-TR |
| Kit Contents | Evaluation Board SPSB0813-TR |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
