Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoADC1283IPTCopy
Newark Part No.11AN0090
Product RangeOctal 12-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.420 |
| 25+ | $2.180 |
| 50+ | $1.960 |
| 100+ | $1.700 |
| 250+ | $1.460 |
| 500+ | $1.330 |
| 1000+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoADC1283IPTCopy
Newark Part No.11AN0090
Product RangeOctal 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate200kSPS
No. of Channels8Channels
Input Channel TypeSingle Ended
Interfaces4 Wire, Serial, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution
12bit
No. of Channels
8Channels
Interfaces
4 Wire, Serial, SPI
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit SAR ADCs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
