Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | A6983NQTRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel93AK8277RL Cut Tape93AK8277 |
| Your Part Number |
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.540 |
| 100+ | $2.100 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
| 10000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | A6983NQTRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel93AK8277RL Cut Tape93AK8277 |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 38V |
| Output Current | 3A |
| Max Output Current | 3A |
| IC Case / Package | QFN-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 850mV |
| Output Voltage Max | 38V |
| Switching Frequency Typ | 2.3MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | QFN-EP |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 2.3MHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 38V |
| Max Output Current | 3A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 38V |
| Efficiency | - |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 2.3MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3.5V |
| Output Current | 3A |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 850mV |
| Switching Frequency Typ | 2.3MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
