Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA6727BTRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel21AM9333RL
Cut Tape21AM9333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 50+ | $1.300 |
| 100+ | $1.170 |
| 250+ | $1.100 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA6727BTRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel21AM9333RL
Cut Tape21AM9333
Power Supply Controller Type-
No. of Channels1Channels
Control ModeVoltage
Supply Voltage Min4.1V
Supply Voltage Max13.2V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min270kHz
Switching Frequency Max330kHz
Duty Cycle Min80%
Duty Cycle Max-
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Voltage
Supply Voltage Max
13.2V
No. of Pins
8Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
330kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Supply Voltage Min
4.1V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
270kHz
Duty Cycle Min
80%
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
