Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5819Copy
Newark Part No.89K1809
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current25A
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 1N5819
8 Products Found
Product Overview
The 1N5819 is an axial-leaded low drop power Schottky Rectifier features very small conduction losses, negligible switching losses and avalanche capability specified. It is suitable for low voltage, high frequency inverter, high frequency DC-to-DC converters, freewheeling, polarity protection and small battery chargers.
- Extremely fast switching
- Low forward voltage drop
- 10A Forward RMS current
- 900W at 1μs/25°C Repetitive peak avalanche power
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Average Forward Current
1A
Diode Case Style
DO-41
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
