Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE440CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH9300
Product RangeTransil 1.5KE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.609 |
| 1200+ | $0.590 |
| 1800+ | $0.550 |
| 3000+ | $0.511 |
| 6000+ | $0.498 |
| 15000+ | $0.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$365.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE440CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH9300
Product RangeTransil 1.5KE
Product RangeTransil 1.5KE
TVS PolarityBidirectional
Reverse Stand-Off Voltage Vrwm376V
Reverse Standoff Voltage376V
Clamping Voltage Vc Max603V
Clamping Voltage Max603V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage462V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil 1.5KE
Reverse Stand-Off Voltage Vrwm
376V
Clamping Voltage Vc Max
603V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
376V
Clamping Voltage Max
603V
No. of Pins
2Pins
Maximum Breakdown Voltage
462V
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1.5KE440CA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
