Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE400CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH9298
Product RangeTransil 1.5KE
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 600+ | $0.605 |
| 3000+ | $0.587 |
| 6000+ | $0.547 |
| 12000+ | $0.507 |
| 18000+ | $0.494 |
| 30000+ | $0.486 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE400CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH9298
Product RangeTransil 1.5KE
Product RangeTransil 1.5KE
TVS PolarityBidirectional
Reverse Stand-Off Voltage Vrwm342V
Reverse Standoff Voltage342V
Clamping Voltage Max548V
Clamping Voltage Vc Max548V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage380V
Maximum Breakdown Voltage420V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil 1.5KE
Reverse Stand-Off Voltage Vrwm
342V
Clamping Voltage Max
548V
Diode Case Style
DO-201
Minimum Breakdown Voltage
380V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
342V
Clamping Voltage Vc Max
548V
No. of Pins
2Pins
Maximum Breakdown Voltage
420V
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1.5KE400CA
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
