Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE30CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel64AH9288
Re-Reel64AH9289RL
Cut Tape64AH9289
Product RangeTransil 1.5KE
Your Part Number
652 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.347 | $0.00 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.680 |
| 100+ | $0.617 |
| 250+ | $0.552 |
| 500+ | $0.486 |
| 1000+ | $0.476 |
| 2500+ | $0.467 |
| 5000+ | $0.457 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.347 |
| 1200+ | $0.341 |
| 1800+ | $0.322 |
| 3000+ | $0.307 |
| 6000+ | $0.292 |
| 15000+ | $0.283 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE30CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel64AH9288
Re-Reel64AH9289RL
Cut Tape64AH9289
Product RangeTransil 1.5KE
Technical Datasheet
Product RangeTransil 1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage25.6V
Clamping Voltage Max41.5V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil 1.5KE
Reverse Standoff Voltage
25.6V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
41.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for 1.5KE30CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
