Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE30ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9146
Product RangeTransil 1.5KE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.317 |
| 1200+ | $0.311 |
| 1800+ | $0.294 |
| 3000+ | $0.280 |
| 6000+ | $0.266 |
| 15000+ | $0.258 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$190.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE30ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y9146
Product RangeTransil 1.5KE
Technical Datasheet
Product RangeTransil 1.5KE
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm25.6V
Reverse Standoff Voltage25.6V
Clamping Voltage Max41.5V
Clamping Voltage Vc Max41.5V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil 1.5KE
Reverse Stand-Off Voltage Vrwm
25.6V
Clamping Voltage Max
41.5V
Diode Case Style
DO-201
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
25.6V
Clamping Voltage Vc Max
41.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1.5KE30A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
