Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-79300-003Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49AM4779
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 400+ | $10.740 |
| 1200+ | $10.530 |
| 2000+ | $10.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$4,296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-79300-003Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49AM4779
No. of Contacts76Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
76Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Single)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
