Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60300-016Copy
Newark Part No.55T7280
Product Range60 Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
| 10+ | $14.320 |
| 25+ | $13.560 |
| 50+ | $13.050 |
| 100+ | $12.550 |
| 250+ | $11.540 |
| 500+ | $10.520 |
| 1000+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60300-016Copy
Newark Part No.55T7280
Product Range60 Series
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
No. of Positions8Positions
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range60 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS-60300-016 is a 8-contact Shielded Vertical Jack for CAT6 cable applications. It has copper alloy shield and contacts with nickel or tin shield plating and thermoplastic housing.
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6a
IP Rating
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Shielded
LEDs
Without LED
Product Range
60 Series
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SS-60300-016
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
