Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52400-008Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 49AM4776 |
| Your Part Number |
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1800+ | $1.460 |
| 5400+ | $1.430 |
| 9000+ | $1.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
$2,628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52400-008Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 49AM4776 |
| USB Connector Type | USB Type C |
| USB Standard | USB 3.2 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 24Positions |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| USB Connector Type | USB Type C |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| Product Range | - |
| USB Standard | USB 3.2 |
|---|---|
| No. of Positions | 24Positions |
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for SS-52400-008
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
