Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52400-006Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM9756 |
| Your Part Number |
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.960 |
| 25+ | $4.590 |
| 50+ | $4.280 |
| 100+ | $4.030 |
| 250+ | $3.790 |
| 500+ | $3.580 |
| 1000+ | $3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-52400-006Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM9756 |
| USB Connector Type | USB Type C |
| USB Standard | USB 4.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 24Positions |
| Connector Mounting | Surface Mount |
| Orientation | Vertical |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| USB Connector Type | USB Type C |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Product Range | - |
| USB Standard | USB 4.0 |
|---|---|
| No. of Positions | 24Positions |
| Orientation | Vertical |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for SS-52400-006
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
